Open Frame Geared Tape 30m/100ft (Width 13mm)

RST Brand: RST

The R.S.T. Open Frame Geared Tape with a white, heavy-duty fibreglass blade which is corrosion resistant and hard-wearing. This tape has an easy grip winding handle with a 3:1 rewind ratio return. This tape has a colourful design making it easy to recognise. The claw at the end of the blade is ideal for wedging into material to keep the end secure, enabling you to read an accurate measurement.

Available with metric only or metric and imperial measurements.

This R.S.T. Open Frame Geared Tape has the following specification:

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class II

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class
R.S.T. RKM71030 Open Frame Geared Tape 30m/100ft (Width 13mm)
R.S.T. RKM71030 Open Frame Geared Tape 30m/100ft (Width 13mm)
Standard range
Order code: 96-8455
MPN: RKM71030

Despatched within 4 working days - 15 in stock
1+ £17.68
Price per unit Ex VAT
30m Surveyor's tape Both Class 2
R.S.T. RKM71050 Open Frame Geared Tape 50m/165ft (Width 13mm)
R.S.T. RKM71050 Open Frame Geared Tape 50m/165ft (Width 13mm)
Extended range
Order code: 96-8457
MPN: RKM71050

Available to back orderPlease contact us for lead time
1+ £24.96
Price per unit Ex VAT
50m Surveyor's tape Both Class 2

Trustpilot