R & G 1902351 Carbon Fabric 1m Roll High Tensile Strength Low Weight

MPN
1902351
Brand
R & G
EAN-13
4044199300288
Order Code
10-3832
Country of Origin
Germany
  • Quickly find another product in this range by Weight:

    200 g/m² 245 g/m²
View Full Product Range (2)

Discontinued


R & G manufactures the 1902351 Carbon fabric, which is a 1-metre roll of 245 g/m² fabric with a Buy weave. This carbon fibre tape is ideal for laminating and is highly suitable for moulding material and hull construction. Typical applications include moulds, ship building, and model aircraft materials.
Type Carbon fibre tape
Width 1m
Length 1m
Dimensions (L x W) 1 m x 1 m
Weight 245 g/m²

Trustpilot