R&G 1071024 Epoxy Cast Resin Set Water-Clear UV Resistant 3.375kg

MPN
1071024
Brand
R & G
EAN-13
4044199300387
Order Code
10-3829
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    500g 2500g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

R & G 1071024 is an epoxy cast resin set, including 2.5 kg of water-clear resin and 875 g of W300 hardener. This adhesive is ideal for model making and crafting Molds. It is primarily used in applications requiring strong, transparent binding.
Type Epoxy resin
Colour Clear
Dispensing Method Bottle
Volume 2500g
Adhesive features UV-resistant
Processing time 300min

Reviews

Be the first to submit a review

Trustpilot