R & G 1071023 Epoxy Cast Resin Set Water-Clear UV Resistant 1.35 kg

MPN
1071023
Brand
R & G
EAN-13
4044199300370
Order Code
10-3828
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/08/2026

R & G's epoxy cast resin set includes 1 kg of water-clear resin and a 350 g hardener. This adhesive is ideal for model making and creating durable moulds. The product is renowned for its clarity and strength, making it suitable for crafting intricate hulls and other detailed applications.
Type Hardener
Colour Clear
Dispensing Method Bottle
Volume 1000g
Adhesive features UV-resistant
Processing time 300min

Reviews

Be the first to submit a review

Trustpilot