Quick Drying Duratough Interior Varnish Clear Gloss 500ml

Blackfriar Brand: Blackfriar

Blackfriar Quick Drying (Duratough) Interior Varnish transforms interior wooden surfaces. Available in a range of natural shades, it provides a hard-wearing, quick drying finish.

The varnish is suitable for all woods. It is resistant to heat, knocks and diluted acids.

Water-based formulation.

Blackfriar Quick Drying Duratough Interior Varnish Clear Gloss 500ml

Description Image Product Buy Pricing (Ex VAT) Finish Size Type Colour
Blackfriar BF0270001E1 Quick Drying Duratough Interior Varnish Clear Gloss 500ml
Blackfriar BF0270001E1 Quick Drying Duratough Interior Varnish Clear Gloss 500ml
Standard range
Order code: 95-2589
MPN: BF0270001E1

Despatched within 4 working days - 5 in stock
1+ £12.95
Price per unit Ex VAT
Gloss 500ml Varnish Clear
Blackfriar BF0270001F1 Quick Drying Duratough Interior Varnish Clear Gloss 250ml
Blackfriar BF0270001F1 Quick Drying Duratough Interior Varnish Clear Gloss 250ml
Standard range
Order code: 95-2590
MPN: BF0270001F1

Despatched within 4 working days - 5 in stock
1+ £7.83
Price per unit Ex VAT
Gloss 250ml Varnish Clear
Blackfriar BF0270002E1 Quick Drying Duratough Interior Varnish Clear Satin 500ml
Blackfriar BF0270002E1 Quick Drying Duratough Interior Varnish Clear Satin 500ml
Standard range
Order code: 95-2591
MPN: BF0270002E1

Despatched within 4 working days - 20 in stock
1+ £12.95
Price per unit Ex VAT
Satin 500ml Varnish Clear
Blackfriar BF0270002F1 Quick Drying Duratough Interior Varnish Clear Satin 250ml
Blackfriar BF0270002F1 Quick Drying Duratough Interior Varnish Clear Satin 250ml
Standard range
Order code: 95-2592
MPN: BF0270002F1

Despatched within 4 working days - 50 in stock
1+ £8.14
Price per unit Ex VAT
Satin 250ml Varnish Clear
Blackfriar BF0270003E1 Quick Drying Duratough Interior Varnish Clear Matt 500ml
Blackfriar BF0270003E1 Quick Drying Duratough Interior Varnish Clear Matt 500ml
Standard range
Order code: 95-2593
MPN: BF0270003E1

Despatched within 4 working days - 20 in stock
1+ £12.95
Price per unit Ex VAT
N/A 500ml Varnish Clear
Blackfriar BF0270003F1 Quick Drying Duratough Interior Varnish Clear Matt 250ml
Blackfriar BF0270003F1 Quick Drying Duratough Interior Varnish Clear Matt 250ml
Standard range
Order code: 95-2594
MPN: BF0270003F1

Despatched within 4 working days - 20 in stock
1+ £8.14
Price per unit Ex VAT
N/A 250ml Varnish Clear

Trustpilot