Rustins BLAGW250 Quick Dry Black Gloss 250ml

MPN
BLAGW250
Brand
Rustins
EAN-13
5015332002023
Order Code
97-0632
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

Rustins Gloss Paint is a water-based hard-wearing paint for interior and exterior use. It is suitable for use on wood and metal and conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.

Touch dry in approximately 30 minutes.

This Rustins Quick Dry Gloss has the following specifications:

Colour: Black
Size: 250ml


Type Gloss
Dispensing Method Tin
Volume 250ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot