Qualitek SN100E Solder Wire with NC601E Rosin Free No Clean Flux

Qualitek Brand: Qualitek

A flux-cored solder wire made from SN100e, a lead-free alloy consisting of 99.5% tin, 0.5% copper and a trace of cobalt. The NC601E flux is a colophony-free, no-clean type that leaves virtually no post-soldering residue for a visibly clean solder connection.

  • Melting temperature 228°C
  • Flux content 2.2%
  • Flux conforms to J-STD-004 / J-STD-006
  • Virtually no residue
  • Traces of residue can be dry brushed away for even cleaner appearance
  • Range of wire gauges
  • Supplied on 500g reels
Description Image Product Buy Pricing (Ex VAT) Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type Weight
Qualitek Solder Wire Sn100e NC601 Rosin Free No Clean Flux 2.2% 1.27mm 500g Reel
Qualitek Solder Wire Sn100e NC601 Rosin Free No Clean Flux 2.2% 1.27mm 500g Reel
Standard range
Order code: 85-1519
MPN: NC601E-SN100-050W

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £88.08
Price per unit Ex VAT
1.2mm 18 Rosin free Lead-free 228°C Sn99.5Cu0.5Co Wire 500g
Qualitek Solder Wire Sn100e NC601 Rosin Free No Clean Flux 2.2% 0.81mm 500g Reel
Qualitek Solder Wire Sn100e NC601 Rosin Free No Clean Flux 2.2% 0.81mm 500g Reel
Standard range
Order code: 85-1521
MPN: NC601E-SN100-032W

Out of stock3 due on 13/11/2026
1+ £90.64
Price per unit Ex VAT
0.8mm 21 Rosin free Lead-free 228°C Sn99.5Cu0.5Co Wire 500g

Trustpilot