Quadrios 25O227 LED set Green Circular 5 mm 19000 mcd 20 mA 3.0 V

MPN
25O227
Brand
Quadrios
EAN-13
4262511621822
Order Code
17-3499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25O227 is a high-performance LED set featuring green circular LEDs with a 5 mm diameter. Each LED emits an impressive brightness of 19000 millicandela (mcd) while operating at a forward current of 20 milliamperes (mA) and a typical forward voltage of 3.0 volts. Designed for reliability and efficiency, these LEDs are ideally suited for applications demanding high-intensity illumination and precise colour rendering, such as indicator lights, backlighting, and status displays in electronic equipment. The robust design and consistent performance of the Quadrios 25O227 make it a valuable component in both commercial and industrial settings, where long-lasting and energy-efficient light sources are essential.
Type LED set
Kit Content 525
Casing 5mm
Colour Green
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 19000mcd
Type (LEDs) Water clear
Wavelength 520nm

Reviews

Be the first to submit a review

Trustpilot