Quadrios 25O217 LED set Yellow Circular 5 mm 700 mcd 20 mA 2.0 V Wired LEDs

MPN
25O217
Brand
Quadrios
EAN-13
4262511621723
Order Code
17-3489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 25O217 is an LED set featuring yellow circular LEDs with a 5 mm diameter, delivering a luminous intensity of 700 milli-candela while operating at a forward current of 20 milliamps and a forward voltage of 2.0 volts. These LED strip lights are designed for high-efficiency lighting solutions, providing reliable performance in applications requiring precise light distribution and visibility, such as indicator lights, backlighting, and decorative lighting installations. The 25O217's robust design ensures durability in various engineering applications, making it suitable for use in both consumer electronics and industrial equipment where consistent and efficient illumination is critical.
Type LED set
Kit Content 525
Casing 5mm
Colour Yellow
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 590nm

Reviews

Be the first to submit a review

Trustpilot