Quadrios 25O215 LED set Green Circular 5 mm 2500 mcd 20 mA 3.0 V Wired

Image Representative of Range

Quadrios 25O215 LED set Green Circular 5 mm 2500 mcd 20 mA 3.0 V Wired

MPN
25O215
Brand
Quadrios
EAN-13
4262511621709
Order Code
17-3487
Country of Origin
China
View Full Product Range (64)

Discontinued


Quadrios 25O215, a Green Circular LED set, is designed to provide reliable and efficient lighting solutions. Each LED in this set features a 5 mm diameter and delivers a luminous intensity of 2500 millicandela, operating at a forward current of 20 mA and a typical forward voltage of 3.0 volts. These characteristics make it suitable for various applications such as signal indicators, electronic displays, and low-power illumination systems. With its robust build and efficient light emission, the Quadrios 25O215 is ideal for engineers looking for dependable components in the design of electronic projects and devices that require visually distinctive lighting.
Type LED set
Kit Content 525
Casing 5mm
Colour Green
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Diffused
Wavelength 520nm

Trustpilot