Quadrios 25O210 LED set Yellow-green Circular 3mm 700mcd 20mA 2.0V Wired LED

Image Representative of Range

Quadrios 25O210 LED set Yellow-green Circular 3mm 700mcd 20mA 2.0V Wired LED

MPN
25O210
Brand
Quadrios
EAN-13
4262511621655
Order Code
17-3482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25O210 is a highly specialised LED set designed with a yellow-green circular display measuring 3 mm in diameter. This component emits a luminous intensity of 700 millicandela while operating at a nominal current of 20 mA and a forward voltage of 2.0 volts. Constructed for precision and reliability, this LED is ideal for a variety of engineering applications including indicator lights, signal lighting, and other electronic displays requiring a standardized 3 mm footprint. The robust design ensures consistent performance in both prototyping and production environments, making it an essential component for projects requiring efficient and clear visual indicators.
Type LED set
Kit Content 525
Casing 3mm
Colour Yellow & Green
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 569nm

Reviews

Be the first to submit a review

Trustpilot