Quadrios 25O208 LED set Blue Circular 3mm 1300mcd 20mA 3.0V Wired LEDs

Image Representative of Range

Quadrios 25O208 LED set Blue Circular 3mm 1300mcd 20mA 3.0V Wired LEDs

MPN
25O208
Brand
Quadrios
EAN-13
4262511621631
Order Code
17-3480
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25O208 is a high-performance LED set featuring circular, blue, 3 mm light-emitting diodes. The LEDs are designed to operate efficiently with a luminous intensity of 1300 millicandela at a forward current of 20 mA and a forward voltage of 3.0 V. These specifications make them ideally suited for applications requiring reliable illumination, such as in electronic indicators, decorative lighting, and backlighting in control panels. The robust construction and precise manufacturing ensure these LEDs deliver consistent performance in various demanding engineering environments. The compact form factor of the 3 mm blue LEDs also allows for seamless integration into devices where space is at a premium.
Type LED set
Kit Content 525
Casing 3mm
Colour Blue
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 1300mcd
Type (LEDs) Diffused
Wavelength 460nm

Reviews

Be the first to submit a review

Trustpilot