Quadrios 25O206 LED set Red Circular 5mm 700 mcd 20mA 2.0V Wired LEDs

MPN
25O206
Brand
Quadrios
EAN-13
4262511621617
Order Code
17-3478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
10+ £16.49
100+ £16.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 25O206 LED set is designed for precision and reliability in various lighting applications. This set features red circular LED strip lights, each with a diameter of 5 mm delivering a luminous intensity of 700 millicandela at a forward current of 20 milliamperes. The LEDs operate efficiently at a forward voltage of 2.0 volts, making them suitable for low-power electronic circuits and signalling applications. The Quadrios 25O206 LEDs are commonly used in electronic devices for indicator lights, status displays, and other applications requiring durable, high-visibility lighting solutions. These LEDs are particularly valued in situations where consistent colour and brightness are critical, such as in instrumentation panels and control systems.
Type LED set
Kit Content 525
Casing 5mm
Colour Red
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 625nm

Reviews

Be the first to submit a review

Trustpilot