Quadrios 25O202 LED set Blue Circular 5mm 1300mcd 20mA 3.0V Wired LEDs

MPN
25O202
Brand
Quadrios
EAN-13
4262511621570
Order Code
17-3474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25O202, also designated as an LED set, consists of blue circular LEDs with a 5 mm diameter. These LEDs are characterised by a luminous intensity of 1300 millicandela and are designed to operate efficiently at a forward current of 20 milliamps and a forward voltage of 3.0 volts. Engineered for precision and reliability, these LEDs are ideal for applications requiring clear visibility and energy efficiency, such as indicator lights in electronic devices, signage, and backlighting applications. Their robust design and reliable performance make them suitable for both industrial and consumer electronics, offering consistent optical output and durability over extended periods.
Type LED set
Kit Content 525
Casing 5mm
Colour Blue
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 1300mcd
Type (LEDs) Diffused
Wavelength 460nm

Reviews

Be the first to submit a review

Trustpilot