Quadrios 25O199 LED set Yellow-green Circular 3mm 700mcd 20mA 2.0V Wired

MPN
25O199
Brand
Quadrios
EAN-13
4262511621549
Order Code
17-3471
Country of Origin
China

Discontinued


Quadrios 25O199 is a high-performance LED set that features yellow-green circular diodes measuring 3 mm in diameter. Each LED in this set offers a luminous intensity of 700 millicandela and is designed to operate efficiently at a forward current of 20 milliamperes with a forward voltage of 2.0 volts. The vivid yellow-green illumination provided makes these LEDs suited for varied applications, including indicator lights, backlighting for small displays, and decorative lighting systems. Engineers favour this product for its reliable performance in both consumer electronics and signage, where consistent brightness and low power consumption are paramount. The Quadrios 25O199 integrates well into both prototype and production environments, supporting the demands for compact, efficient lighting solutions in technologically sophisticated projects.
Type LED set
Kit Content 525
Casing 3mm
Colour Yellow & Green
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 569nm

Trustpilot