Quadrios 25O197 LED set Blue Circular 3 mm 1300 mcd 20 mA 3.0 V Wired LEDs

MPN
25O197
Brand
Quadrios
EAN-13
4262511621525
Order Code
17-3469
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25O197 is an LED set designed to provide precise illumination solutions with enhanced visibility, featuring a blue circular emitter with a compact 3 mm diameter. This LED is engineered to deliver a luminous intensity of 1300 millicandela while operating efficiently at a forward current of 20 milliamperes and a forward voltage of 3.0 volts. This makes it suitable for diverse engineering applications, including use in indication systems, hobby electronics, and low-power lighting designs. The component's small form factor and robust performance characteristics ensure reliable integration in both commercial and industrial electronics projects where compact, bright, and energy-efficient lighting is required.
Type LED set
Kit Content 525
Casing 3mm
Colour Blue
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 1300mcd
Type (LEDs) Diffused
Wavelength 460nm

Reviews

Be the first to submit a review

Trustpilot