Quadrios 25EC174 ESD Tweezers Flat Tweezers Anti-static Coated 140mm Length

MPN
25EC174
Brand
Quadrios
EAN-13
4262511622256
Order Code
17-3466
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Point Type:

    Flat Pointed Sickle-shape Various
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25EC174 are precision-engineered ESD tweezers designed specifically for handling sensitive electronic components. These tweezers are 140 mm in length and feature a flat tip, providing excellent control and precision during use. The anti-static coating ensures electrostatic discharge (ESD) protection, making them suitable for use in environments where static electricity could damage delicate circuitry. They are commonly employed in applications within electronics assembly, repair, and other sectors requiring the careful manipulation of small electronic parts. The durable construction and precise design make these tweezers an essential tool for engineers and technicians working in ESD-sensitive workspaces.
Type ESD Tweezers
Point Type Flat
Material Stainless steel
Colour Black
Product Type Tweezers

Reviews

Be the first to submit a review

Trustpilot