Quadrios 25EC173 ESD Tweezers Pointed Stainless Steel Black 120mm Length

MPN
25EC173
Brand
Quadrios
EAN-13
4262511622249
Order Code
17-3465
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Point Type:

    Flat Pointed Sickle-shape Various
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25EC173 is a pointed tweezers model expertly crafted from high-quality stainless steel, ensuring both durability and precision. The tweezers are designed with electrostatic discharge (ESD) protection, making them ideally suited for handling sensitive electronic components without the risk of static damage. With a length of 120 millimetres, these tweezers offer excellent control and manoeuvrability, making them a reliable tool in the assembly, maintenance, and repair of intricate electronic circuits and devices. Such features make the Quadrios 25EC173 particularly advantageous in environments where precision and protection against static electricity are paramount.
Type ESD Tweezers
Point Type Pointed
Material Stainless steel
Colour Black
Product Type Tweezers

Reviews

Be the first to submit a review

Trustpilot