Quadrios 25EC172 Quadrios ESD PG Connectors Cables 3.60 m 10 mm stud socket

MPN
25EC172
Brand
Quadrios
EAN-13
4262511622232
Order Code
17-3464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25EC172 is a versatile connector designed for static control applications, featuring a combination of a 10 mm stud and socket, banana plug, and alligator clip. With a cable length of 3.60 metres, it provides ample reach for various bench-top and field applications where electrostatic discharge (ESD) protection is essential. This connector is typically employed in environments that require safe dissipation of electrostatic charges, such as electronics assembly lines, testing and debugging operations, and precision electronics repair. Its robust construction ensures reliable performance and long-lasting durability in demanding technical environments.
Type ESD PG box
Connector Type ESD PG box
Cord Length 3.60m
Colour Yellow, Blue, Black

Reviews

Be the first to submit a review

Trustpilot