Quadrios 25EC167 ESD wrist strap Blue 10 mm stud and socket grounding

MPN
25EC167
Brand
Quadrios
EAN-13
4262511622188
Order Code
17-3459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £17.30 £15.81
10+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Quadrios 25EC167 is an ESD wrist strap designed to provide effective electrostatic discharge protection in EPA environments. The strap features a durable blue band with a 10 mm stud and socket for secure grounding connections, ensuring reliable ESD shielding. Its primary function is to safely dissipate static electricity from the wearer to an earth connector, preventing damage to sensitive electronic components in precise engineering applications. Suitable for use in PCB assembly, semiconductor manufacturing, and other electronic repair and production settings, the Quadrios 25EC167 offers essential grounding for personnel handling electrostatic-sensitive devices.
Type ESD wrist strap
Connector Type 10 mm stud and socket
Cord Length 1.80m
Colour Blue

Reviews

Be the first to submit a review

Trustpilot