Quadrios 25EC165 ESD wrist strap Black 10 mm stud and socket

MPN
25EC165
Brand
Quadrios
EAN-13
4262511622164
Order Code
17-3457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £28.30 £24.05
10+ £22.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 20/11/2026

Quadrios' 25EC165 represents a specialised solution in electrostatic discharge management. This ESD wrist strap is designed to provide reliable ESD protection by grounding the user and preventing static build-up. Constructed with a secure 10 mm stud and socket, the assembly ensures a consistent and robust connection to the grounding point, making it suitable for use within ESD Protective Areas or EPAs. The wrist strap's materials and construction conform to industry standards for ESD shielding, offering efficient electrostatic discharge prevention in environments where sensitive electronic components are handled. Typical engineering applications include circuit board assembly, electronics manufacturing, and any other context where precision ESD control is necessary to safeguard electronic equipment.
Type ESD wrist strap
Connector Type 10 mm stud and socket
Cord Length 1.80m
Colour Black

Reviews

Be the first to submit a review

Trustpilot