Quadrios 25CW130 Wire LiFY 4.0 mm² Red Black Set Harmonised Certified Cables

MPN
25CW130
Brand
Quadrios
EAN-13
4262511620641
Order Code
17-3454
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CW130 Wire LiFY 4.0 mm² Red Black Set Harmonised Certified Cables are designed and manufactured to meet specific harmonised standards, ensuring reliable performance in various communication and control applications. This set includes red and black cables, each with a cross-sectional area of 4.0 mm², providing an optimal balance between flexibility and electrical conductivity. Harmonised for compatibility across Europe, these cables are suitable for use in low voltage environments, making them ideal for control panels, signalling systems, and automated machinery. The durable construction of the cables ensures long-lasting performance even in challenging industrial conditions, while their reliable transmission properties make them a preferred choice for engineers in designing complex systems.
Colour Red, Black
Conductor Cross Section 4mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.16 mm x 200
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 5.0mm

Reviews

Be the first to submit a review

Trustpilot