Quadrios 25CW129 Wire LiFY 2.5 mm² Red/Black Set Harmonised Certified Cables

MPN
25CW129
Brand
Quadrios
EAN-13
4262511620634
Order Code
17-3453
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios presents the 25CW129 Wire LiFY 2.5 mm² Red/Black Set, a harmonised certified cable designed for efficient communications and control applications. These cables feature a cross-sectional area of 2.5 mm² and come in a red and black pairing, ensuring clear and distinct wiring configurations. They are well-suited for use in environments requiring reliable signal transmission and control, including industrial automation systems and complex control panel frameworks. The harmonisation certification guarantees compliance with European safety and compatibility standards, making them an apt choice for precision-driven engineering projects.
Colour Red, Black
Conductor Cross Section 2.50mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot