Quadrios 25CW128 Wire LiFY 1.5 mm² Red Black Set Harmonised Certified Cables

MPN
25CW128
Brand
Quadrios
EAN-13
4262511620627
Order Code
17-3452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Quadrios presents the 25CW128 Wire, a harmonised certified cable set featuring 1.5 mm² cross-sectional area and consisting of red and black wires, optimised for reliable performance in communication and control applications. This product belongs to the category of communications and control cables and is designed to meet the rigorous demands of industrial environments, offering high flexibility due to its LiFY structure, which enhances ease of installation in complex circuit layouts and confined spaces. Engineers commonly utilise these cables in applications where harmonisation standards are crucial, such as in the wiring of control panels, signal transmission systems, and interconnects in automated production facilities. The cables' durable construction and certified quality ensure long-term functionality in various operational conditions, making them a dependable choice for professionals seeking consistent and safe engineering solutions.
Colour Red, Black
Conductor Cross Section 1.5mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot