Quadrios 25CW127 Wire LiFY 10 mm² Blue Brown Yellow-green 1 Set

MPN
25CW127
Brand
Quadrios
EAN-13
4262511620610
Order Code
17-3451
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.16 £46.89
10+ £44.35
100+ £44.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CW127 is a versatile wire set comprising three wires with a cross-sectional area of 10 mm² each, available in blue, brown, and yellow-green sheathing. These wires are categorised under Communications & Control Cables and are well-suited for use in low-voltage applications, where reliable signal transmission and control are required. Engineered for flexibility and durability, the LiFY insulated wires are designed to withstand demanding electrical environments, making them ideal for use in industrial automation systems, control panels, and power distribution networks. The distinctive colour coding aids in easy identification and simplifies installation and maintenance processes in complex wiring systems.
Colour Blue, Brown, Yellow-green
Conductor Cross Section 10mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.16 mm x 500
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 8.0mm

Reviews

Be the first to submit a review

Trustpilot