Quadrios 25CW126 Wire LiFY 6mm² Blue Brown Yellow-green Set Certified Cables

MPN
25CW126
Brand
Quadrios
EAN-13
4262511620603
Order Code
17-3450
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.38 £34.32
100+ £32.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Quadrios presents its 25CW126 Wire LiFY 6mm² Blue Brown Yellow-green Set Certified Cables, a robust selection of communications and control cables designed to meet precise engineering standards. This set comprises three cables, each measuring 6.0 mm² in cross-sectional area, suffused in blue, brown, and yellow-green sheathing for optimal identification and versatility in complex wiring systems. These cables are constructed with LiFY (flexible single-core) wire, providing exceptional flexibility, durability, and resistance to various environmental stressors, making them suitable for demanding industrial and commercial applications. Commonly utilised in control panels, automation systems, and machinery installations, the Quadrios 25CW126 set ensures reliable performance and adherence to stringent safety certifications.
Colour Blue, Brown, Yellow-green
Conductor Cross Section 6.0mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.16 mm x 300
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 6.0mm

Reviews

Be the first to submit a review

Trustpilot