Quadrios 25CW124 Wire LiFY 2.5 mm² Blue Brown Yellow-green Set

MPN
25CW124
Brand
Quadrios
EAN-13
4262511620580
Order Code
17-3448
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios presents the 25CW124, a set of LiFY wires designed for precise communications and control applications. This set comprises three wires, each with a cross-sectional area of 2.5 mm², available in blue, brown, and yellow-green insulation, ensuring clear and reliable circuit identification. These wires are specifically engineered for low-voltage installations, offering excellent flexibility and heat resistance, which makes them suitable for dynamic environments where repeated movement occurs. Typical applications include their usage in control panels, where they facilitate orderly wire routing and efficient electrical performance in complex circuits.
Colour Blue, Brown, Yellow-green
Conductor Cross Section 2.50mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot