Quadrios 25CW123 Wire LiFY 1.5 mm² Blue Brown Yellow-green 1 Set

MPN
25CW123
Brand
Quadrios
EAN-13
4262511620573
Order Code
17-3447
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Quadrios 25CW123 is a high-quality communications and control cable set designed for efficient power distribution and signal transmission in various engineering applications. The set includes three distinct wires, each with a cross-sectional area of 1.5 mm², and is colour-coded in blue, brown, and yellow-green for easy identification during installation and maintenance. This specificity makes it particularly suitable for complex electrical installations in residential, industrial, and commercial environments, where precise wire routing is essential. Manufactured with LiFY insulation, these wires offer excellent flexibility, durability, and resistance to harsh environmental conditions, ensuring reliable performance in both indoor and outdoor settings. It is ideal for use in control panels, machine tools, and other equipment where secure and stable electrical connections are critical.
Colour Blue, Brown, Yellow-green
Conductor Cross Section 1.5mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot