Quadrios 25CW121 Wire LiFY 6.0 mm² Black Blue Yellow-green Brown Grey Set

MPN
25CW121
Brand
Quadrios
EAN-13
4262511620559
Order Code
17-3445
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.80 £55.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 25CW121 offers a Wire LiFY 6.0 mm² set consisting of cables in Black, Blue, Yellow-green, Brown, and Grey. This communications and control cable set is engineered for reliability and efficiency, featuring a 6.0 mm² cross-sectional area suited for a range of electrical installations where flexible wiring is necessary. The wires are insulated to ensure safety and are typically used in control panels, electrical cabinets, and internal wiring of appliances, providing dependable connectivity in industrial and commercial environments. The LiFY designation indicates that these wires are designed for fixed installation within devices or systems where flexibility and durability are required, making them ideal for complex circuit layouts and control systems that demand precision and performance.
Colour Black, Blue, Yellow-green, Brown, Grey
Conductor Cross Section 6.0mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.16 mm x 300
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 6.0mm

Reviews

Be the first to submit a review

Trustpilot