Quadrios 25CW118 Wire LiFY 1.5 mm² Black Blue Yellow-green Brown Grey

MPN
25CW118
Brand
Quadrios
EAN-13
4262511620528
Order Code
17-3442
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25CW118 is a high-quality communications and control cable designed for a broad range of industrial applications. The cable offers five conductors, each with a cross-sectional area of 1.5 mm², and is available in a set with the following colour codes: black, blue, yellow-green, brown, and grey. These cables are engineered for reliable signal transmission and control functionality, making them ideal for use in automated systems, machinery, and equipment requiring precise control and efficiency. The integrated conductors are constructed to ensure durability and resilience against electrical and environmental stressors, thereby maintaining performance in demanding operational conditions.
Colour Black, Blue, Yellow-green, Brown, Grey
Conductor Cross Section 1.5mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot