Quadrios 25CW115 Wire LiFY 1.0mm² Black Red White Blue Yell-Grn Brown Grey Set

MPN
25CW115
Brand
Quadrios
EAN-13
4262511620498
Order Code
17-3439
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 25CW115 Wire LiFY 1.0mm² Black Red White Blue Yellow-Green Brown Grey Set is a versatile communication and control cable kit designed for various technical applications. This set includes wires in multiple colours—black, red, white, blue, yellow-green, brown, and grey—each with a cross-sectional area of 1.0 mm², providing engineers with ample options for circuit identification and organisation. The LiFY wires are well-suited for indoor use, particularly in low-voltage control circuits, signalling, and telecommunication systems, owing to their flexibility and reliable insulation properties. With a robust build meeting industrial standards, these wires are ideal for intricate cabling tasks where precision and clarity are paramount in maintenance and system integrations.
Colour Black, Red, White, Blue, Yellow-green, Brown, Grey
Conductor Cross Section 1.0mm²
Type Wire
Content 1
Core layout 0.2 mm x 32
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot