Quadrios 25CW114 Wire LiFY 0.75mm² Multicolour Set for Comms & Control

MPN
25CW114
Brand
Quadrios
EAN-13
4262511620481
Order Code
17-3438
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Quadrios 25CW114 Wire LiFY 0.75mm² Multicolour Set for Comms & Control is a versatile set of communication and control cables designed for high-reliability applications. This set includes wires in black, red, white, blue, yellow-green, brown, and grey, each with a cross-sectional area of 0.75 mm², suitable for compact installations where space is constrained but multiple connections are required. The insulation meets dielectric strength standards pertinent to signal integrity, making it ideal for use in industrial automation systems, control panels, and data communication equipment where precise signal transmission is critical. With its diverse range of colours, the set facilitates easy identification and organisation of control circuits, essential for efficient maintenance and fault-finding tasks. The wires are engineered for robust performance in environments demanding high flexibility and durability, providing engineers with a reliable solution for both indoor and outdoor installations.
Colour Black, Red, White, Blue, Yellow-green, Brown, Grey
Conductor Cross Section 0.75mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.1 mm x 96
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot