Quadrios 25CW112 Wire LiFY 0.34mm² Black Red White Blue Yell-Grn Brown Grey Set

MPN
25CW112
Brand
Quadrios
EAN-13
4262511620467
Order Code
17-3436
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 25CW112 Wire LiFY 0.34mm², offered as a comprehensive set in an array of colours including black, red, white, blue, yellow-green, brown, and grey, is designed for use in communications and control cable applications. With its precise construction and 0.34 mm² cross-sectional area, this wire set ensures reliable signal transmission and efficient electrical performance. The wires are ideally suited for connecting devices where colour coding is essential, such as in control panels, network installations, and intricate communication systems. These wires are manufactured to meet high standards, making them suitable for applications requiring consistent quality and durability.
Colour Black, Red, White, Blue, Yellow-green, Brown, Grey
Conductor Cross Section 0.34mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.16 mm x 17
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot