Quadrios 25CW111 LiFY Wire 0.25 mm² Multicolour 1 Set Comms & Control Cables

MPN
25CW111
Brand
Quadrios
EAN-13
4262511620450
Order Code
17-3435
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Quadrios 25CW111 is a LiFY wire set featuring a cross-sectional area of 0.25 mm² and is offered in a multicolour assortment suitable for communications and control applications. The product includes wires in black, red, white, blue, yellow-green, brown, and grey, catering to diverse wiring needs within complex electronic systems. Engineered for reliability and performance, these wires are particularly suited to tasks requiring precise control and signal transmission, ensuring efficient connectivity in machinery, automated systems, and electronic control panels. The diverse colour coding facilitates proper identification and organisation in circuit arrangements, making this set ideal for both prototyping and system integration in industrial environments.
Colour Black, Red, White, Blue, Yellow-green, Brown, Grey
Conductor Cross Section 0.25mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.08 mm x 50
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot