Quadrios 25CW110 Wire LiFY 0.14mm² 7 Colours Set Harmonised Control Cables

MPN
25CW110
Brand
Quadrios
EAN-13
4262511620443
Order Code
17-3434
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 25CW110 Wire LiFY 0.14mm² 7 Colours Set Harmonised Control Cables are essential components for applications requiring reliable communication and control cable solutions. This set includes wires in seven distinct colours: black, red, white, blue, yellow-green, brown, and grey, each with a cross-sectional area of 0.14 mm², facilitating easy identification and organisation of complex wiring systems. The LiFY designation indicates these wires are flexible, making them suitable for dynamic environments and installations that demand repeated flexing or movement. These wires are typically used in the engineering of electrical cabinets, control panels, and a variety of industrial and commercial electronic installations where harmonised standards are necessary for safety and compatibility across different electrical systems. Designed for robustness, this cable set serves a critical role in ensuring efficient and safe electrical connectivity in demanding environments.
Colour Black, Red, White, Blue, Yellow-green, Brown, Grey
Conductor Cross Section 0.14mm²
Number of Cores 1
Type Wire
Content 1
Core layout 0.08 mm x 28
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.3mm

Reviews

Be the first to submit a review

Trustpilot