Quadrios 25CW109 Wire 10 mm² Grey 3 m LiFY Harmonised Certified Control Cable

Order Code:

17-3433

Brand: Quadrios MPN: 25CW109 EAN-13: 4262511620436
Qty Unit Price (Ex VAT)
1+ £21.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Quadrios 25CW109 is a wire specifically engineered for applications requiring robust communications and control capabilities. This grey control cable features a cross-sectional area of 10 mm² and extends to a length of 3 metres, making it suitable for applications where moderate distance connectivity is necessary. The cable is designed according to the LiFY harmonised standards, which ensures compatibility and reliability across various European electrical systems. Its durable construction makes it ideal for use in industrial automation systems, control panels, and other environments where dependable signal and power transmission are paramount. The harmonised certification further ensures that this control cable meets stringent safety and performance criteria.
Colour Grey
Conductor Cross Section 10mm²
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 500
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 8.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot