Quadrios 25CW108 Wire LiFY 10 mm² Brown 3 m Harmonised Certified Cables

MPN
25CW108
Brand
Quadrios
EAN-13
4262511620429
Order Code
17-3432
Country of Origin
China

Discontinued


Quadrios 25CW108 is the Manufacturer's Part Number for this wire, specifically designed as a type of communications and control cable. The wire features a LiFY construction with a cross-sectional area of 10 mm² and an overall length of 3 metres, finished in a brown colour. The harmonised certified cables are engineered for robust performance, ensuring reliable transmission in varied applications. Typically utilised in industrial automation systems, electronic equipment, and data systems, this wire meets stringent international standards, facilitating safe and efficient connectivity in complex circuits and control networks. Its specifications make it suitable for projects requiring high-quality, dependable wiring solutions.
Colour Brown
Conductor Cross Section 10mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 500
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 8.0mm

Trustpilot