Quadrios 25CW107 Wire LiFY 10 mm² Yellow-green 3 m Harmonised & Certified

MPN
25CW107
Brand
Quadrios
EAN-13
4262511620412
Order Code
17-3431
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios, with their part number 25CW107, offers a communications and control cable characterised by its designation as a LiFY wire. This specific product features a cross-sectional area of 10 mm² and comes in a distinct yellow-green colour, extending a length of 3 metres, making it suitable for various professional applications in electrical installations requiring reliable signalling or control connections. The wire is harmonised and certified, ensuring compliance with international standards for performance and safety, which contributes to its versatility in engineering environments. Typical applications for the Quadrios 25CW107 wire include use in industrial machinery, automation systems, and complex electrical panels, where clear identification and dependable connectivity are paramount. Its robust construction and adherence to strict certifications render it a competent choice for rigorous electrical and control systems.
Colour Yellow & Green
Conductor Cross Section 10mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 500
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 8.0mm

Reviews

Be the first to submit a review

Trustpilot