Quadrios 25CW106 Wire LiFY Blue 10 mm² 3 m Harmonised & Certified Cables

MPN
25CW106
Brand
Quadrios
EAN-13
4262511620405
Order Code
17-3430
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25CW106 Wire LiFY is a highly reliable communications and control cable designed to meet the demanding requirements of modern electrical and electronic applications. This cable features a robust 10 mm² conductor cross-section housed in a durable blue insulation, offering significant durability and flexibility for various installations. Spanning a length of 3 meters, the wire adheres to harmonised and certified standards, ensuring compliance with international safety and performance regulations. Its typical applications include use in control panels, automation systems, and as part of data transmission infrastructure, where secure and efficient electrical performance is paramount. The cable is particularly suited for environments requiring precise control and data handling, reflecting its design for professional and industrial settings.
Colour Blue
Conductor Cross Section 10mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 500
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 8.0mm

Reviews

Be the first to submit a review

Trustpilot