Quadrios 25CW105 Wire LiFY 10 mm² Red 3 m Harmonised Certified Cable

MPN
25CW105
Brand
Quadrios
EAN-13
4262511620399
Order Code
17-3429
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Quadrios 25CW105 Wire is a robust communications and control cable designed for efficient electrical transmission. Its specifications include a cross-sectional area of 10 mm² and a length of 3 metres, making it ideal for use in confined or precision-required environments. The cable is insulated with LiFY thermoplastic polymer, which provides enhanced flexibility and durability. Certified under harmonised standards, it is well-suited for use in industrial control systems, signalling equipment, and other applications requiring reliable signal and power transmission. The vibrant red colouration of the wire aids in easy identification and connection within complex wiring systems.
Colour Red
Conductor Cross Section 10mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 500
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 8.0mm

Reviews

Be the first to submit a review

Trustpilot