Quadrios 25CW104 Wire LiFY 10 mm² Black 3 m Harmonised Certified Cable

MPN
25CW104
Brand
Quadrios
EAN-13
4262511620382
Order Code
17-3428
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CW104 is a high-quality communication and control cable designed for reliable performance across various engineering applications. Featuring a conductor cross-section of 10 mm², this LiFY wire is finished with a black sheath, providing both durability and protection in electrical installations. The cable measures 3 metres in length and is harmonised certified, ensuring compliance with European safety standards. Its robust construction makes it suitable for use in industrial environments where precision control and communication are critical, such as automation systems and signal transmission. With its adherence to harmonised specifications, the Quadrios 25CW104 offers engineers a dependable solution for complex wiring needs.
Colour Black
Conductor Cross Section 10mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 500
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 8.0mm

Reviews

Be the first to submit a review

Trustpilot