Quadrios 25CW103 Wire LiFY 6.0 mm² Grey 3 m Harmonised Certified Cables

MPN
25CW103
Brand
Quadrios
EAN-13
4262511620375
Order Code
17-3427
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.99 £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios' part number 25CW103 refers to a specific model of communications and control cable. This cable features a conductor cross-sectional area of 6.0 mm², providing reliable electrical performance in demanding environments. The product is sheathed in a grey insulation layer, ensuring durability and consistent performance over its 3-metre length. Classified as a harmonised certified cable, it is ideal for use in communication and control systems where compliance with stringent technical standards is required. Typical applications include data transmission and signal routing in industrial automation settings, where its robustness and precision are paramount.
Colour Grey
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 300
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 6.0mm

Reviews

Be the first to submit a review

Trustpilot