Quadrios 25CW102 Wire LiFY 6.0 mm² Brown 3 m Harmonised Certified Cable

MPN
25CW102
Brand
Quadrios
EAN-13
4262511620368
Order Code
17-3426
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios presents the 25CW102, a high-quality wire designed for robust applications in communications and control systems. This wire features a cross-sectional area of 6.0 mm² in a brown colour scheme, extending over a length of 3 metres. Manufactured to harmonised standards, the wire meets stringent safety and performance criteria, ensuring reliability and durability in demanding environments. The LiFY specification indicates a flexible conductor composition, making it suitable for use in installations where flexibility and mechanical resilience are essential, such as industrial equipment, control panel wiring, and power distribution units. With its harmonised certification, the 25CW102 is meticulously engineered to comply with international standards, facilitating seamless integration into global projects.
Colour Brown
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 300
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 6.0mm

Reviews

Be the first to submit a review

Trustpilot