Quadrios 25CW101 Wire LiFY 6.0 mm² Yellow-green 3 m Harmonised Certified

MPN
25CW101
Brand
Quadrios
EAN-13
4262511620351
Order Code
17-3425
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25CW101 is a communications and control cable designated as Wire LiFY with a cross-sectional area of 6.0 mm², presented in a yellow-green colour scheme and supplied as a 3-metre length. This harmonised certified wire ensures compliance with international standards, making it ideal for applications in machinery, control panels, and wiring installations where consistent safety and performance are paramount. The robust construction of the cable, alongside its colour insulation for easy identification, makes it suitable for indoor electrical installations in both commercial and industrial environments. Through its technical specifications, the Quadrios 25CW101 wire provides reliable conductivity and durability, crucial for ensuring efficient and secure electrical connections in complex systems.
Colour Yellow & Green
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 300
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 6.0mm

Reviews

Be the first to submit a review

Trustpilot