Quadrios 25CW100 Wire LiFY 6.0 mm² Blue 3 m Harmonised Certified Cables

MPN
25CW100
Brand
Quadrios
EAN-13
4262511620344
Order Code
17-3424
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.99 £11.89
10+ £10.80
100+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios' 25CW100 Wire LiFY 6.0 mm² Blue 3 m Harmonised Certified Cables is a robust solution for applications requiring reliable communication and control cabling. This wire features a 6.0 mm² cross-sectional area, providing sufficient conductor capacity for efficient performance in various technical systems. The blue insulation contributes to easy circuit identification, while the 3-metre length offers flexibility for installations with moderate distance requirements. With harmonised certification, these cables are compliant with international standards, ensuring their suitability in diverse engineering environments. Typical applications include industrial automation systems, control panels, and other settings where stable signal transmission is critical.
Colour Blue
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 300
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 6.0mm

Reviews

Be the first to submit a review

Trustpilot