Quadrios 25CW099 Wire LiFY 6.0 mm² Red Harmonised Certified 3 m Cable

MPN
25CW099
Brand
Quadrios
EAN-13
4262511620337
Order Code
17-3423
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.99 £11.89
10+ £10.80
100+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Quadrios 25CW099 is the Manufacturer's Part Number for a specialised wire cable designed for high-performance usage in communications and control installations. This cable features a cross-sectional area of 6.0 mm² and is constructed with the LiFY type, ensuring flexible yet durable performance. With a striking red colour, the cable spans 3 metres in length and has been harmonised certified, indicating its compliance with international safety and quality standards. Engineers typically employ this cable in scenarios that demand reliable transmission of signals and control in varied industrial settings, where its robust construction ensures both physical flexibility and electrical integrity. Its usage is especially prevalent in environments requiring certified materials that adhere to strict regulatory requirements.
Colour Red
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 300
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 6.0mm

Reviews

Be the first to submit a review

Trustpilot