Quadrios 25CW098 Wire LiFY 6.0 mm² Black 3 m Harmonised & Certified Cables

MPN
25CW098
Brand
Quadrios
EAN-13
4262511620320
Order Code
17-3422
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CW098 is a high-quality wire designed for reliable communications and control applications. This 6.0 mm² Black LiFY wire, measuring 3 metres in length, is engineered to meet harmonised and certified standards, ensuring its compliance with rigorous safety and performance specifications. Typically utilised in systems requiring dependable data transmission and precise control, such as automated machinery and industrial equipment, it offers robust performance in both static and dynamic installations. Its construction guarantees excellent electrical conductivity and insulation, making it suitable for complex setups where stability and durability are critical. As a component adhering to strict international regulations, this cable is an ideal choice for professional engineers and technicians demanding excellence in their electrical assemblies.
Colour Black
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 300
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 6.0mm

Reviews

Be the first to submit a review

Trustpilot