Quadrios 25CW097 Wire LiFY 4.0 mm² Grey 3 m Harmonised Certified Cable

MPN
25CW097
Brand
Quadrios
EAN-13
4262511620313
Order Code
17-3421
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25CW097 Wire LiFY 4.0 mm² Grey 3 m Harmonised Certified Cable is a high-quality component designed for efficient use in communications and control applications. This harmonised certification cable measures 4.0 mm² in cross-sectional area and extends to three metres in length, making it suitable for various precision wiring tasks. Its grey insulation and LiFY type designation indicate a flexible wire, well-suited for installations that may require repeated bending or movement. Typical applications include use in data transmission systems, control panels, and other electrical equipment requiring reliable and flexible connectivity. This cable ensures compliance with relevant international standards, providing dependability and safety in both domestic and industrial environments.
Colour Grey
Conductor Cross Section 4.0mm²
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 200
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 5.0mm

Reviews

Be the first to submit a review

Trustpilot