Quadrios 25CW096 Wire LiFY 4.0 mm² Brown 3 m Harmonised Certified Cable

MPN
25CW096
Brand
Quadrios
EAN-13
4262511620306
Order Code
17-3420
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25CW096 is the manufacturer's part number for the Quadrios 25CW096 Wire LiFY 4.0 mm² Brown 3 m Harmonised Certified Cable. This high-quality communication and control cable is designed with a 4.0 square millimetre conductor size, providing robust performance for various electrical applications. With a length of 3 metres and harmonised certification, it ensures compliance with international safety standards, making it suitable for both industrial and commercial environments. Typically used in control panels and automation systems, this brown-coloured cable offers reliable electrical transmission, vital for maintaining uninterrupted communication between devices. Its durable insulation and construction are ideal for environments requiring dependable and consistent performance.
Colour Brown
Conductor Cross Section 4mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 200
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 5.0mm

Reviews

Be the first to submit a review

Trustpilot