Quadrios 25CW095 Wire LiFY 4.0 mm² Yellow-green 3 m Harmonised Certified Cable

MPN
25CW095
Brand
Quadrios
EAN-13
4262511620290
Order Code
17-3419
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios 25CW095 is a Wire LiFY 4.0 mm² Yellow-green 3 m Harmonised Certified Cable manufactured by Quadrios. This communication and control cable features a conductor cross-section of 4.0 mm², providing excellent conductivity suitable for a range of electrical applications. Its yellow-green insulation not only aids in easy identification but also complies with harmonised standards, ensuring its reliability and safety in use. With a length of 3 metres, this wire is ideally suited for installations in control panels, machinery, and various electrical systems, where flexibility and compliance with international standards are critical. The Quadrios 25CW095 wire is engineered to meet the demanding requirements of both industrial and commercial environments, providing robust performance and longevity.
Colour Yellow & Green
Conductor Cross Section 4mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 200
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 5.0mm

Reviews

Be the first to submit a review

Trustpilot